Panasonic, ETQP5M, 0854 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 6.7 A Idc
- RS Stock No.:
- 238-3632
- Mfr. Part No.:
- ETQP5M100YFK
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$424.50
(exc. GST)
$467.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 2000 | $0.849 | $424.50 |
| 2500 + | $0.764 | $382.00 |
*price indicative
- RS Stock No.:
- 238-3632
- Mfr. Part No.:
- ETQP5M100YFK
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 6.7A | |
| Package/Case | 0854 | |
| Packaging | Reel | |
| Length | 8.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 37mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20 % | |
| Series | ETQP5M | |
| Core Material | Metal Composite | |
| Standards/Approvals | RoHS | |
| Depth | 8mm | |
| Height | 5.4mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 6.7A | ||
Package/Case 0854 | ||
Packaging Reel | ||
Length 8.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 37mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20 % | ||
Series ETQP5M | ||
Core Material Metal Composite | ||
Standards/Approvals RoHS | ||
Depth 8mm | ||
Height 5.4mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
ETQP5M Series Magnetically Shielded Wire Wound Chokes
Panasonic ECQP5M choke coils provide a high reliability solution. Featuring heat resistance up to +150°C, the use of ferrous alloy magnetic material provides excellent inductance stability. New metal composite core technology creates low buzz noise, and the integral construction enables high vibration resistance.
AEC-Q200 qualified
High reliability
High bias current
Stable
Low buzz noise
High efficiency
Low RDC of winding
Low eddy-current loss of the core
Applications
Typical applications include DC-DC converters and noise filters for drive circuitry that need high Peak current and operating temperature handling capabilities. These choke coils are AEC-Q200 qualified and are suitable for automotive applications.
Panasonic Non Standard SMT Inductors (Chokes)
Related links
- Panasonic 0854 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 6.7 A Idc
- Panasonic 0854 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 4.8 A Idc
- Panasonic 3.3 μH ±20 % 12.5 A Idc
- Panasonic 2.45 μH ±20 % 14.1 A Idc
- Panasonic 10 μH ±20 % 5.7 A Idc
- Panasonic 3.3 μH ±20 % 14.7 A Idc
- Panasonic 4.7 μH ±20 % 8 A Idc
- Panasonic 330 nH ±20 % 39.7 A Idc
