Wurth Elektronik, WE-MK Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 15 nH Multilayer 5 % 300 mA

This image is representative of the product range

Bulk discount available

Subtotal (1 tape of 100 units)*

$5.00

(exc. GST)

$6.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 2400$0.05$5.00
2500 - 4900$0.049$4.90
5000 +$0.048$4.80

*price indicative

Packaging Options:
RS Stock No.:
217-7533
Mfr. Part No.:
7447840115
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

15nH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

300mA

Length

1mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

460mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

5 %

Series

WE-MK

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Core Material

Ceramic

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Depth

0.5mm

Height

0.5mm

Maximum Self Resonant Frequency

2.3GHz

Inductor Construction

Multilayer

Minimum Quality Factor

8

COO (Country of Origin):
TW
The Wurth Elektronik WE-MK multilayer ceramic SMT inductor has 1nH inductance. It is use in high frequency circuits, Bluetooth and wireless LAN. It has inductance very stable over temperature.

Coil integrated in a multilayer ceramic structure

All inductors with polarity marking

High self resonant frequency

Inductive tolerances of 5%; ± 0.3 nH

Operating temperature: –55°C to +125°C

Inductance very stable over temperature

Recommended solder profi

Related links