Wurth Elektronik, WE-PD SMT Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Core, 22 μH 30 % 10.2 A Idc

This image is representative of the product range

Bulk discount available

Subtotal (1 tape of 5 units)*

$9.70

(exc. GST)

$10.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 75 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 120$1.94$9.70
125 - 245$1.896$9.48
250 +$1.866$9.33

*price indicative

Packaging Options:
RS Stock No.:
217-7375
Mfr. Part No.:
7447706022
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

22μH

Maximum DC Current

10.2A

Length

12mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200 Grade 1

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

8.5mΩ

Maximum Operating Temperature

150°C

Inductance Tolerance

30 %

Series

WE-PD SMT

Standards/Approvals

REACH, JEDEC JS709B, RoHS

Core Material

Manganese Zinc

Depth

12mm

Height

6mm

Diameter

8mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

40.2MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN
The Wurth Elektronik WE-PD SMT power inductor has 2.2μH inductance. The product is use switch mode power supplies from 0.1 W up to 300 W and integrated DC/DC converter. It has operating temperature ranges between -40°C to +125°C.

AEC-Q 200 qualified

Ultra low RDC and RAC

Highest possible saturation current based on ferrite

Suitable for switching frequency up to 10 MHz

Temperature dependent parameter available on Redexpert

Operating temperature -40 °C to +125 °C / +150 °C

Related links