EPCOS, CLF6045NI-D, 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±30 % 3.1 A Idc

This image is representative of the product range

Bulk discount available

Subtotal (1 tape of 5 units)*

$9.33

(exc. GST)

$10.265

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
5 - 245$1.866$9.33
250 - 495$1.824$9.12
500 +$1.794$8.97

*price indicative

Packaging Options:
RS Stock No.:
185-8325
Mfr. Part No.:
B82562N4682N000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

6.8μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

3.1A

Package/Case

6045

Length

6.3mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

27mΩ

Inductance Tolerance

±30 %

Maximum Operating Temperature

150°C

Series

CLF6045NI-D

Core Material

Ferrite

Depth

6mm

Diameter

6mm

Standards/Approvals

RoHS

Termination Style

Surface Mount

Height

4.5mm

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Shielded

High mechanical robustness

High rated current, low DC resistance

Temperature range up to +150 °C

Suitable for lead-free reflow soldering

Applications

DC/DC converters

Automotive electronics

Filtering of supply voltages

Coupling, decoupling