Bourns, SRR4528A, SMD Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 3.3 μH ±30% 2.93A Idc
- RS Stock No.:
- 176-5926
- Mfr. Part No.:
- SRR4528A-3R3Y
- Brand:
- Bourns
Bulk discount available
Subtotal (1 reel of 500 units)**
$413.00
(exc. GST)
$454.50
(inc. GST)
999999 In stock for delivery within 1 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
500 - 2000 | $0.826 | $413.00 |
2500 + | $0.744 | $372.00 |
**price indicative
- RS Stock No.:
- 176-5926
- Mfr. Part No.:
- SRR4528A-3R3Y
- Brand:
- Bourns
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 3.3 μH | |
Maximum DC Current | 2.93A | |
Package/Case | SMD | |
Length | 5mm | |
Depth | 5mm | |
Automotive Standard | AEC-Q200 | |
Height | 2.8mm | |
Dimensions | 5 x 5 x 2.8mm | |
Shielded | Yes | |
Tolerance | ±30% | |
Maximum DC Resistance | 35mΩ | |
Series | SRR4528A | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 60MHz | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 3.3 μH | ||
Maximum DC Current 2.93A | ||
Package/Case SMD | ||
Length 5mm | ||
Depth 5mm | ||
Automotive Standard AEC-Q200 | ||
Height 2.8mm | ||
Dimensions 5 x 5 x 2.8mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 35mΩ | ||
Series SRR4528A | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 60MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Related links
- Bourns SMD Shielded Multilayer Surface Mount Inductor with a...
- Bourns SMD Shielded Multilayer Surface Mount Inductor with a...
- Bourns SMD Shielded Multilayer Surface Mount Inductor with a...
- Bourns SMD Shielded Multilayer Surface Mount Inductor with a...
- Bourns SMD Shielded Multilayer Surface Mount Inductor with a...
- Bourns SMD Shielded Multilayer Surface Mount Inductor with a...
- Bourns SMD Shielded Multilayer Surface Mount Inductor with a...
- Bourns SMD Shielded Multilayer Surface Mount Inductor with a...