Vishay, IHLP, 1616 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1.2 μH ±20% Shielded 3.75A Idc
- RS Stock No.:
- 173-1399
- Mfr. Part No.:
- IHLP1616ABER1R2M11
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 173-1399
- Mfr. Part No.:
- IHLP1616ABER1R2M11
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
IHLP1616AB-11 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-1616AB-11 series high current low profile shielded inductors. The IHLP-1616AB-11 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 1.0 MHz
Lowest DC Resistance / μH, in this package size
Lowest DC Resistance / μH, in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Vishay Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 1.2 μH |
Maximum DC Current | 3.75A |
Package/Case | 1616 |
Length | 4.45mm |
Depth | 4.06mm |
Height | 1.2mm |
Dimensions | 4.45 x 4.06 x 1.2mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 58.5mΩ |
Series | IHLP |
Core Material | Metal Composite |
Maximum Self Resonant Frequency | 62MHz |
Inductor Construction | Shielded |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- Vishay, IHLP-1616AB-11, 1616 Shielded Wire-wound SMD Inductor with...
- Vishay, IHLP, 1616 Shielded Wire-wound SMD Inductor with a Metal...
- Vishay, IHLP, 1616 Shielded Wire-wound SMD Inductor with a Metal...
- Vishay, IHLP, 1616 Shielded Wire-wound SMD Inductor with a Metal...
- Vishay, IHLP, 1616 Shielded Wire-wound SMD Inductor with a Metal...
- Vishay, IHLP, 1616 Shielded Wire-wound SMD Inductor with a Metal...
- Vishay, IHLP, 1616 Shielded Wire-wound SMD Inductor with a Metal...
- Vishay, IHLP, 1616 Shielded Wire-wound SMD Inductor with a Metal...