Murata, LQW15A, 0402 (1005M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 16 nH ±2% Wire-Wound 370mA Idc Q:25
- RS Stock No.:
- 167-5004
- Mfr. Part No.:
- LQW15AN16NG00D
- Brand:
- Murata
Available for back order.
Price (ex. GST) Each (On a Reel of 10000)
$0.147
(exc. GST)
$0.162
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10000 - 10000 | $0.147 | $1,470.00 |
20000 - 90000 | $0.144 | $1,440.00 |
100000 + | $0.129 | $1,290.00 |
*price indicative
- RS Stock No.:
- 167-5004
- Mfr. Part No.:
- LQW15AN16NG00D
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.01μH - 0.047μH)
High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 16 nH |
Maximum DC Current | 370mA |
Package/Case | 0402 (1005M) |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Dimensions | 1 x 0.5 x 0.5mm |
Shielded | No |
Tolerance | ±2% |
Maximum DC Resistance | 240mΩ |
Series | LQW15A |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 4.5GHz |
Minimum Quality Factor | 25 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |
Related links
- Murata, LQW15A, 0402 (1005M) Unshielded Wire-wound SMD Inductor...
- Murata, LQW15A, 0402 (1005M) Unshielded Wire-wound SMD Inductor...
- Murata, LQW15A, 0402 (1005M) Unshielded Wire-wound SMD Inductor...
- Murata, LQW15A, 0402 (1005M) Unshielded Wire-wound SMD Inductor...
- Murata, LQW15A, 0402 Unshielded Wire-wound SMD Inductor with a...
- Murata, LQW15A, 0402 (1005M) Unshielded Wire-wound SMD Inductor...
- Murata, LQW15A, 0402 (1005M) Unshielded Wire-wound SMD Inductor...
- Murata, LQW15A, 0402 (1005M) Unshielded Wire-wound SMD Inductor...