Wurth, WE-MK, 0402 (1005M) Multilayer Surface Mount Inductor with a Ceramic Core, 27 nH Multilayer 300mA Idc Q:8
- RS Stock No.:
- 163-8065
- Mfr. Part No.:
- 744784127A
- Brand:
- Wurth Elektronik
Available for back order.
Added
Price (ex. GST) Each (On a Reel of 10000)
$0.093
(exc. GST)
$0.102
(inc. GST)
Units | Per unit | Per Reel* |
10000 - 10000 | $0.093 | $930.00 |
20000 - 90000 | $0.091 | $910.00 |
100000 + | $0.082 | $820.00 |
*price indicative |
- RS Stock No.:
- 163-8065
- Mfr. Part No.:
- 744784127A
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth 0402 WE-MK Series Multilayer Ceramic Inductors
Wurth WE-MK Series 0402 multilayer ceramic inductors are suitable for use in high frequency circuits. The windings are printed on ceramic substrate. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ± 0.3 nH and an extremely high self resonant frequency. Reflow or wave soldering is recommended for this series.
Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.
Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 27 nH |
Maximum DC Current | 300mA |
Package/Case | 0402 (1005M) |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Dimensions | 1 x 0.5 x 0.5mm |
Maximum DC Resistance | 700mΩ |
Series | WE-MK |
Core Material | Ceramic |
Maximum Self Resonant Frequency | 1.6GHz |
Maximum Operating Temperature | +125°C |
Moulded | Yes |
Minimum Operating Temperature | -55°C |
Minimum Quality Factor | 8 |
Inductor Construction | Multilayer |
Related links
- IDC Tools
- Connector Wrenches
- Connector Tool Kits
- RS PRO 27 nH ±5% Wire-Wound 600mA Idc Q:40
- Wurth 0402 (1005M) Multilayer Surface Mount Inductor with a...
- Wurth 0603 (1608M) Multilayer Surface Mount Inductor with a...
- Wurth 0201 (0603M) Multilayer Surface Mount Inductor with a...
- Wurth 0402 (1005M) Unshielded Wire-wound SMD Inductor with a...