Wurth, WE-MI, 1206 (3216M) Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.7 μH ±10% Multilayer

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-3381
Mfr. Part No.:
74479157
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2.7 μH

Maximum DC Current

50mA

Package/Case

1206 (3216M)

Length

3.2mm

Depth

1.6mm

Height

1.1mm

Dimensions

3.2 x 1.6 x 1.1mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

600mΩ

Series

WE-MI

Core Material

Ferrite

Maximum Self Resonant Frequency

52MHz

Inductor Construction

Multilayer

Minimum Quality Factor

45

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
TW

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.