EPCOS, B82422A*100, 1210 Wirewound Surface Mount Inductor with a Ceramic Core, 150 nH ±10 % 390 mA Idc Q:25

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 2000 units)*

$692.00

(exc. GST)

$762.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2000 - 2000$0.346$692.00
4000 - 6000$0.338$676.00
8000 +$0.332$664.00

*price indicative

RS Stock No.:
162-1449
Mfr. Part No.:
B82422A3151K100
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Product Type

Wirewound Surface Mount Inductor

Inductance

150nH

Maximum DC Current

390mA

Package/Case

1210

Packaging

Tape & Reel

Length

3.2mm

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Maximum DC Resistance

330mΩ

Inductance Tolerance

±10 %

Maximum Operating Temperature

125°C

Series

B82422A*100

Standards/Approvals

RoHS

Core Material

Ceramic

Depth

2.5mm

Termination Style

Surface Mount

Height

2mm

Maximum Self Resonant Frequency

850MHz

Minimum Quality Factor

25

Inductor Construction

Wirewound

Moulded

Yes

Epcos 1210 B82422A SIMID Series Wire Wound Inductors


High Q factor

High resonance frequency

Suitable for reflow (IR and vapour phase) and wave soldering

Related links