Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 300 nH ±20 % 36.5 A Idc

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

$1,374.00

(exc. GST)

$1,511.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1000 +$1.374$1,374.00

*price indicative

RS Stock No.:
565-067
Mfr. Part No.:
IHLP5050CEEKR33M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

300nH

Maximum DC Current

36.5A

Package/Case

EK

Packaging

Tape & Reel

Length

0.52in

Automotive Standard

No

Shielding

Yes

Pin Count

2

Maximum DC Resistance

1.5mΩ

Minimum Operating Temperature

-55°C

Series

IHLP

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Height

3.5mm

Core Material

Metal Composite

Standards/Approvals

RoHS

Diameter

0.14in

Termination Style

EK

Depth

0.14in

Maximum Self Resonant Frequency

5MHz

Inductor Construction

Shielded

The Vishay Power Inductor features the lowest height in its package footprint, making it Ideal for space-constrained applications. Its shielded construction minimizes EMI for stable performance. Capable of handling high transient current spikes without saturation, ensuring reliable operation in dynamic power environments.

Ultra low buzz noise, due to composite construction

RoHS Compliant

Halogen free

Related links