Nichicon 2.2 μF Supercapacitor ±20 % Tolerance, UM 2.7V dc, Through Hole
- RS Stock No.:
- 715-3511
- Mfr. Part No.:
- JUMT1225MPD
- Brand:
- Nichicon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$9.35
(exc. GST)
$10.284
(inc. GST)
Stock information currently inaccessible - Please check back later
- RS Stock No.:
- 715-3511
- Mfr. Part No.:
- JUMT1225MPD
- Brand:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Product Type | Supercapacitor | |
| Capacitance | 2.2μF | |
| Voltage | 2.7V dc | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Polarity | Polar | |
| Diameter | 8mm | |
| Lead Diameter | 0.6mm | |
| Terminal Type | Solder | |
| Lead Pitch | 3.5mm | |
| Leakage Current | 0.5mA | |
| Equivalent Series Resistance ESR | 2Ω | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Lifetime | 1000 h | |
| Height | 20mm | |
| Depth | 20mm | |
| Standards/Approvals | RoHS 2011/65/EU | |
| Series | UM | |
| Tolerance | ±20 % | |
| Capacitor Family | Electric Double Layer | |
| Package/Case | Radial Leaded Ceramic Disc | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Product Type Supercapacitor | ||
Capacitance 2.2μF | ||
Voltage 2.7V dc | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Polarity Polar | ||
Diameter 8mm | ||
Lead Diameter 0.6mm | ||
Terminal Type Solder | ||
Lead Pitch 3.5mm | ||
Leakage Current 0.5mA | ||
Equivalent Series Resistance ESR 2Ω | ||
Pin Count 2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Lifetime 1000 h | ||
Height 20mm | ||
Depth 20mm | ||
Standards/Approvals RoHS 2011/65/EU | ||
Series UM | ||
Tolerance ±20 % | ||
Capacitor Family Electric Double Layer | ||
Package/Case Radial Leaded Ceramic Disc | ||
- COO (Country of Origin):
- JP
UM Series Memory Backup
nichicon Um Series EDLC radial lead type Capacitors . These capacitors are high voltage and are suitable for quick charge and discharge, they also have a wide temperature range from -25º to +70ºC.
Related links
- Nichicon 2.2 μF Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 0.47F Supercapacitor ±20% Tolerance Through Hole
- Nichicon 4.7 F Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 1F Supercapacitor ±20% Tolerance Through Hole
- Nichicon 22 F Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 3.3 μF Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 1 F Supercapacitor ±20 % Tolerance Through Hole
- Nichicon 4.7 F Supercapacitor ±20 % Tolerance Through Hole
