AVX 0.47F Supercapacitor 5V dc, Through Hole
- RS Stock No.:
- 250-6965
- Mfr. Part No.:
- SCMQ14C474PRBA0
- Brand:
- AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 250-6965
- Mfr. Part No.:
- SCMQ14C474PRBA0
- Brand:
- AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 0.47F | |
| Voltage | 5V dc | |
| Mounting Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 0.47F | ||
Voltage 5V dc | ||
Mounting Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
The AVX SCMR series is a new series of electrochemical, double-layer, series-connected SuperCapacitor modules which offers excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power pulses as needed. Offers great solutions to hold up, energy harvesting, pulse power applications, and battery replacement.
High Pulse Power Capability
Low ESR
Low Leakage Current
Plastic, Moisture Resistant Version
Low ESR
Low Leakage Current
Plastic, Moisture Resistant Version
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- AVX 0.47F Supercapacitor 5V dc, Through Hole
- Nichicon 0.47F Supercapacitor ±20% Tolerance Through Hole
- AVX 5F Supercapacitor 6V dc, Through Hole
- AVX 2.5F Supercapacitor 6V dc, Through Hole
- AVX 10 F Supercapacitor Through Hole
- AVX 35 F Supercapacitor Through Hole
- AVX 1 F Supercapacitor 0 to +100 % Tolerance Through Hole
- AVX 0.47 F Supercapacitor 100/-0 % Tolerance Through Hole
