KEMET 1.5 F Supercapacitor -20 to 80 % Tolerance, FG 3.5 V dc, Through Hole

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
188-2107
Mfr. Part No.:
FG0V155ZF
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Supercapacitor

Capacitance

1.5F

Voltage

3.5 V dc

Mount Type

Through Hole

Packaging

Bag

Diameter

16.5 mm

Polarity

Polar

Automotive Standard

No

Terminal Type

Radial

Lead Pitch

5.08mm

Pin Count

2

Equivalent Series Resistance ESR

65Ω

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Height

14mm

Standards/Approvals

RoHS

Series

FG

Tolerance

-20 to 80 %

Capacitor Family

Electric Double Layer

COO (Country of Origin):
TH
FG Series Super capacitors, also known as Electric Double-Layer Capacitors (EDLCs), are intended for high energy storage applications.

Wide range of temperature from −25°C to +70°C (FG and FGH types) and −40°C to +85°C (FGR type)

Maintenance free

Maximum operating voltages of 3.5 VDC and 5.5 VDC

Highly reliable against liquid leakage

Lead-free

Applications

Super capacitors have characteristics ranging from traditional capacitors and batteries. As a result, Super capacitors can be used like a secondary battery when applied in a DC circuit. These devices are best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.