KEMET 1.5 F Supercapacitor -20 to 80 % Tolerance, FG 3.5 V dc, Through Hole
- RS Stock No.:
- 188-1954
- Mfr. Part No.:
- FG0V155ZF
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-1954
- Mfr. Part No.:
- FG0V155ZF
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1.5F | |
| Product Type | Supercapacitor | |
| Mount Type | Through Hole | |
| Packaging | Bag | |
| Polarity | Polar | |
| Automotive Standard | No | |
| Lead Pitch | 5.08mm | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -25°C | |
| Equivalent Series Resistance ESR | 65Ω | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 70°C | |
| Series | FG | |
| Standards/Approvals | RoHS | |
| Height | 14mm | |
| Tolerance | -20 to 80 % | |
| Capacitor Family | Electric Double Layer | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1.5F | ||
Product Type Supercapacitor | ||
Mount Type Through Hole | ||
Packaging Bag | ||
Polarity Polar | ||
Automotive Standard No | ||
Lead Pitch 5.08mm | ||
Terminal Type Radial | ||
Minimum Operating Temperature -25°C | ||
Equivalent Series Resistance ESR 65Ω | ||
Pin Count 2 | ||
Maximum Operating Temperature 70°C | ||
Series FG | ||
Standards/Approvals RoHS | ||
Height 14mm | ||
Tolerance -20 to 80 % | ||
Capacitor Family Electric Double Layer | ||
- COO (Country of Origin):
- TH
FG Series Super capacitors, also known as Electric Double-Layer Capacitors (EDLCs), are intended for high energy storage applications.
Wide range of temperature from −25°C to +70°C (FG and FGH types) and −40°C to +85°C (FGR type)
Maintenance free
Maximum operating voltages of 3.5 VDC and 5.5 VDC
Highly reliable against liquid leakage
Lead-free
Applications
Super capacitors have characteristics ranging from traditional capacitors and batteries. As a result, Super capacitors can be used like a secondary battery when applied in a DC circuit. These devices are best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
