- RS Stock No.:
- 855-2206
- Mfr. Part No.:
- THETA-C SUS
- Brand:
- Taica
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$75.47
(exc. GST)
$83.02
(inc. GST)
Units | Per unit |
1 + | $75.47 |
- RS Stock No.:
- 855-2206
- Mfr. Part No.:
- THETA-C SUS
- Brand:
- Taica
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Soft Silicone Gel Mounts
Soft silicone gel mounts for vibration isolation, shock absorption and noise reduction. Used for vibration damping on loads from 2 kg up to 100 kg supported at 4 points. Gel anti-vibration mounts are able to dampen to a lower frequency than rubber or neoprene.
All SUS versions are stainless steel equivalents.
All SUS versions are stainless steel equivalents.
Features and Benefits
• Fixable by two vertical slotted bolts
• Strong Bond Between Metal Parts and Silicone
• High Temperature Resistance -40 to 200°C
• Excellent Weathering Properties, Ozone Resistant, UV Resistant and Chemically Resistant
• Not Suitable for Applications Involving Uneven Loads, Angular Loading, Twisting, Tensile or Shearing Loads
• Strong Bond Between Metal Parts and Silicone
• High Temperature Resistance -40 to 200°C
• Excellent Weathering Properties, Ozone Resistant, UV Resistant and Chemically Resistant
• Not Suitable for Applications Involving Uneven Loads, Angular Loading, Twisting, Tensile or Shearing Loads
Application Information
Ideal for use on vacuum pumps, precision equipment, measuring applications, on-board computers and other sensitive electronic equipment.
Note
A bag contains 1 item
Silicone Low Frequency Male/Male Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M6 |
Diameter | 25mm |
Overall Height | 18mm |
Material | Silicone Gel |
Metalwork | Stainless Steel |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- Taica M6 Anti Vibration Mount, Male Buffer Foot
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- Taica M4 Anti Vibration Mount, Male to Male Bobbin
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...