- RS Stock No.:
- 777-3247
- Mfr. Part No.:
- 1615DE05-45
- Brand:
- FIBET
8 In AU stock for next working day delivery
216 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 4)
$4.598
(exc. GST)
$5.058
(inc. GST)
Units | Per unit | Per Pack* |
4 - 16 | $4.598 | $18.392 |
20 - 36 | $4.523 | $18.092 |
40 + | $4.443 | $17.772 |
*price indicative |
- RS Stock No.:
- 777-3247
- Mfr. Part No.:
- 1615DE05-45
- Brand:
- FIBET
Technical data sheets
Legislation and Compliance
Product Details
Female Bobbin Mount End Stop - Type DE
Thanks to their progressive absorption, these VP bobbin mount end stops can be used in a wide range of applications to prevent over-loading and shocks. They have been made from natural rubber and are available in a variety of hardnesses.
Female Thread
Natural Rubber
Zinc Plated Steel End Section
Progressive Absorption
Natural Rubber
Zinc Plated Steel End Section
Progressive Absorption
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Good vibration isolation in rotating/reciprocating equipment
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M5 |
Diameter | 16mm |
Overall Height | 15mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 12.9kg |
Maximum Operating Temperature | +100°C |
Compression Deflection | 3mm |
Minimum Operating Temperature | -45°C |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...