- RS Stock No.:
- 777-3241
- Mfr. Part No.:
- 3022DE08-45
- Brand:
- FIBET
16 In AU stock for next working day delivery
156 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 4)
$7.458
(exc. GST)
$8.204
(inc. GST)
Units | Per unit | Per Pack* |
4 - 16 | $7.458 | $29.832 |
20 - 36 | $7.158 | $28.632 |
40 + | $6.918 | $27.672 |
*price indicative |
- RS Stock No.:
- 777-3241
- Mfr. Part No.:
- 3022DE08-45
- Brand:
- FIBET
Technical data sheets
Legislation and Compliance
Product Details
Female Bobbin Mount End Stop - Type DE
Thanks to their progressive absorption, these VP bobbin mount end stops can be used in a wide range of applications to prevent over-loading and shocks. They have been made from natural rubber and are available in a variety of hardnesses.
Female Thread
Natural Rubber
Zinc Plated Steel End Section
Progressive Absorption
Natural Rubber
Zinc Plated Steel End Section
Progressive Absorption
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Good vibration isolation in rotating/reciprocating equipment
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M8 |
Diameter | 30mm |
Overall Height | 22mm |
Material | Natural Rubber |
Compression Load | 43.1kg |
Metalwork | Zinc Plated Steel |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -45°C |
Compression Deflection | 4.4mm |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...