- RS Stock No.:
- 777-3229
- Mfr. Part No.:
- 3040VE20-60
- Brand:
- FIBET
148 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 4)
$6.725
(exc. GST)
$7.397
(inc. GST)
Units | Per unit | Per Pack* |
4 - 16 | $6.725 | $26.90 |
20 - 36 | $6.623 | $26.492 |
40 + | $6.513 | $26.052 |
*price indicative |
- RS Stock No.:
- 777-3229
- Mfr. Part No.:
- 3040VE20-60
- Brand:
- FIBET
Technical data sheets
Legislation and Compliance
Product Details
Male Light Duty Buffer Feet - Type VE
Zinc plated steel with bonded natural rubber
Ideal for sensitive apparatus
Male threaded version
Ideal for sensitive apparatus
Male threaded version
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M8 |
Diameter | 30mm |
Overall Height | 40mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 52kg |
Minimum Operating Temperature | -45°C |
Compression Deflection | 8mm |
Maximum Operating Temperature | +100°C |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...