- RS Stock No.:
- 254-7494
- Mfr. Part No.:
- 521297
- Brand:
- Paulstra Hutchinson
27 In AU stock for next working day delivery
119 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$8.60
(exc. GST)
$9.46
(inc. GST)
Units | Per unit |
1 - 9 | $8.60 |
10 - 49 | $8.58 |
50 + | $8.49 |
- RS Stock No.:
- 254-7494
- Mfr. Part No.:
- 521297
- Brand:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Male-Male Mount
Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).
Stud Mounts
A range of anti-vibration bobbin mounts available in five different configurations
Natural rubber bush allows high radial elasticity
Excellent vibration damping and noise suppression
Suitable for motors, fans, pumps, compressors, lab equipment, control racks etc.
Natural rubber bush allows high radial elasticity
Excellent vibration damping and noise suppression
Suitable for motors, fans, pumps, compressors, lab equipment, control racks etc.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M6 |
Diameter | 20mm |
Overall Height | 20mm |
Material | Natural Rubber |
Metalwork | Steel |
Compression Load | 30daN |
Compression Deflection | 4.5mm |
Shearing Load | 5daN |
Maximum Operating Temperature | +70°C |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- Paulstra Hutchinson M10 Anti Vibration Mount, Male to Male Bobbin...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- Paulstra Hutchinson M6 Anti Vibration Mount, Male to Female Bobbin...