- RS Stock No.:
- 189-3243
- Brand:
- RS PRO
Stocked by manufacturer – available for delivery 07/08/2024
Added
Price (ex. GST) Each (In a Pack of 4)
$4.19
(exc. GST)
$4.61
(inc. GST)
Units | Per unit | Per Pack* |
4 + | $4.19 | $16.76 |
*price indicative |
- RS Stock No.:
- 189-3243
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO Cylindrical Anti-vibration Mount
The RS PRO male to male cylindrical anti-vibration mount has a thread size of M6 and dimensions of 25mm x 25mm (diameter x height). This stud mount is made of natural rubber and zinc plated mild steel. It has a rubber hardness of 45ShoreA.
Note:
The thread depth B is the same as the thread size, i.e. M3 stud will have a 3mm deep (B) female metal fixing.
Note:
The thread depth B is the same as the thread size, i.e. M3 stud will have a 3mm deep (B) female metal fixing.
Features and Benefits
Simple and cost effective
Compression load: 17.1kg
Maximum shear load: 6.6kg
Compression load: 17.1kg
Maximum shear load: 6.6kg
Certifications
ANSI/ESD S20.20: 2014
BS EN 61340-5-1: 2007
BS EN 61340-5-1: 2007
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M6 |
Diameter | 25mm |
Overall Height | 25mm |
Material | Natural Rubber |
Compression Load | 17.1kg |
Shore Hardness | 45 Shore A |
Metalwork | Zinc Plated Steel |
Shearing Load | 6.6kg |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...