- RS Stock No.:
- 171-2652
- Brand:
- RS PRO
118 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 4
$30.14
(exc. GST)
$33.15
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $30.14 | $7.535 |
5 - 24 | $29.41 | $7.352 |
25 + | $24.18 | $6.045 |
*price indicative |
- RS Stock No.:
- 171-2652
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Hexagonal 2 bolt bobbin mountings are available in four sizes with two hardness option as well as custom designs. Hexagonal bobbins are suited only to applications where the primary load is in vertical compression. Typical applications for hexagonal bobbins include vehicle engine mountings, conveyors, hoppers, generator sets, fans and electronic instruments. The hexagonal fittings allow for tightening with a spanner.
Applications:
Inclined vehicle engine mountings
Instrument panels
Shock mountings
Conveyors and hoppers
Generator sets
Fans and other instruments
Inclined vehicle engine mountings
Instrument panels
Shock mountings
Conveyors and hoppers
Generator sets
Fans and other instruments
Specifications
Attribute | Value |
---|---|
Thread Size | M6 |
Diameter | 20.7mm |
Foot Height | 19mm |
Overall Height | 19mm |
Static Load Capacity | 10kg |
Material | Natural Rubber |
Mounting Type | Screw-in |
Metalwork | Zinc Plated Steel |
Compression Load | 10kg |
Shore Hardness | 50 Shore A |
Foot Shape | Hexagonal |
Series | AH |
Compression Deflection | 1.2mm |
Maximum Operating Temperature | +100°C |
Related links
- RS PRO Cylindrical M5 Anti Vibration Mount with 10kg Compression Load
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- RS PRO Hexagonal M6 Anti Vibration Mount with 6.7kg Compression Load
- RS PRO M4 Anti Vibration Mount, Male Buffer Foot with 10kg Compression Load
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- RS PRO Hexagonal M6 Anti Vibration Mount with 3.75kg Compression Load