- RS Stock No.:
- 171-2617
- Brand:
- RS PRO
6 In AU stock for next working day delivery
36 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 4
Was $35.43
You pay
$30.12
(exc. GST)
$33.13
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $30.12 | $7.53 |
5 - 24 | $29.36 | $7.34 |
25 + | $24.16 | $6.04 |
*price indicative |
- RS Stock No.:
- 171-2617
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
A cost effective solution to problems involving vibration, shock and noise control – the rubber buffer can be used in shear/compression or both. However, it must be noted that they do not provide a fail-safe solution. Available in a large range of sizes, thread lengths and material, the cylindrical vibration damper is a classic all round solution.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M4 |
Diameter | 10mm |
Overall Height | 10mm |
Material | Natural Rubber |
Compression Load | 2.88kg |
Metalwork | Zinc Plated Steel |
Shore Hardness | 45 Shore A |
Compression Deflection | 1mm |
Shearing Load | 1.1kg |
Series | AV Type C |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...