- RS Stock No.:
- 171-2593
- Brand:
- RS PRO
117 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 8
$33.14
(exc. GST)
$36.45
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $33.14 | $4.142 |
5 - 24 | $32.00 | $4.00 |
25 + | $26.34 | $3.292 |
*price indicative |
- RS Stock No.:
- 171-2593
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO M5 Zinc-Plated Steel Anti-Vibration Mount 6.6 Compression Load 15 mm Dia. Natural Rubber
Use this anti-vibration mount from RS PRO to reduce the impact of vibrations on your machinery. It prevents wear and tear and keeps nuts and bolts from loosening, reducing the time you need to spend on maintaining and repairing your equipment.
The natural rubber material dampens shock and lessens machine noise, keeping your machines stable and minimising sound in your work environment. The central zinc-plated stainless steel thread is robust enough to stand up to heavy-duty applications. It's also corrosion-resistant, so it's a good choice for harsh industrial environments.
This mount is suitable for use with compression loads of up to 6.6 kg and shearing loads of up to 2 kg. You'll commonly find it used to stabilise small devices such as control panels.
The natural rubber material dampens shock and lessens machine noise, keeping your machines stable and minimising sound in your work environment. The central zinc-plated stainless steel thread is robust enough to stand up to heavy-duty applications. It's also corrosion-resistant, so it's a good choice for harsh industrial environments.
This mount is suitable for use with compression loads of up to 6.6 kg and shearing loads of up to 2 kg. You'll commonly find it used to stabilise small devices such as control panels.
Features and Benefits
Male to female bobbin
Anti-vibration mounting type
Compression deflection of 1.5 mm
Compression load of 6.6 kg
Diameter of 15 mm
Overall height of 15 mm
Natural rubber material
Minimum operating temperature of -25°C
Maximum operating temperature of +70°C
Zinc-plated steel metalwork
Shearing load of 2 kg
Shore hardness of 45 Shore A
M5 thread size
Anti-vibration mounting type
Compression deflection of 1.5 mm
Compression load of 6.6 kg
Diameter of 15 mm
Overall height of 15 mm
Natural rubber material
Minimum operating temperature of -25°C
Maximum operating temperature of +70°C
Zinc-plated steel metalwork
Shearing load of 2 kg
Shore hardness of 45 Shore A
M5 thread size
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M5 |
Diameter | 15mm |
Overall Height | 15mm |
Material | Natural Rubber |
Compression Load | 6.6kg |
Metalwork | Zinc Plated Steel |
Shore Hardness | 45 Shore A |
Shearing Load | 2kg |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Series | AV Type B |
Compression Deflection | 1.5mm |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- RS PRO M4 Anti Vibration Mount, Male to Female Bobbin with 6.6kg...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...