- RS Stock No.:
- 171-2586
- Brand:
- RS PRO
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$58.98
(exc. GST)
$64.88
(inc. GST)
Units | Per unit |
1 - 4 | $58.98 |
5 - 24 | $57.57 |
25 + | $47.37 |
- RS Stock No.:
- 171-2586
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Vibration Damper when properly chosen provide a cost effective solution to problems involving vibration, shock and noise control – the rubber buffer can be used in shear/compression or both. However, it must be noted that they do not provide a fail-safe solution. Available in a large range of sizes, thread lengths and material, the cylindrical vibration damper is a classic all round solution.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M10 |
Diameter | 60mm |
Overall Height | 35mm |
Material | Natural Rubber |
Compression Load | 247.4kg |
Shore Hardness | 60 Shore A |
Metalwork | Stainless Steel |
Compression Deflection | 3.5mm |
Shearing Load | 60kg |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Series | AV Type A |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- RS PRO M10 Anti Vibration Mount, Male Buffer Foot with 247.4kg...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...