- RS Stock No.:
- 171-2582
- Brand:
- RS PRO
38 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 4
$56.02
(exc. GST)
$61.62
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $56.02 | $14.005 |
5 - 24 | $54.64 | $13.66 |
25 + | $44.98 | $11.245 |
*price indicative |
- RS Stock No.:
- 171-2582
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Anti Vibration Bobbins when properly chosen provide a cost effective solution to problems involving vibration, shock and noise control – the rubber buffer can be used in shear/compression or both. However, it must be noted that they do not provide a fail-safe solution. Available in a large range of sizes, thread lengths and material, the cylindrical vibration damper is a classic all round solution.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M8 |
Diameter | 40mm |
Overall Height | 30mm |
Material | Natural Rubber |
Shore Hardness | 60 Shore A |
Metalwork | Stainless Steel |
Compression Load | 96.2kg |
Compression Deflection | 3mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Shearing Load | 34kg |
Series | AV Type A |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- RS PRO Cylindrical M10 Anti Vibration Mount, Male to Male Bobbin...
- RS PRO M8 Anti Vibration Mount, Male Buffer Foot with 96.2kg...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- RS PRO M10 Anti Vibration Mount, Male Buffer Foot with 96.2kg...
- RS PRO M10 Anti Vibration Mount, Male to Male Bobbin with 96.2kg...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...