- RS Stock No.:
- 126-4959
- Brand:
- RS PRO
449 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 4
$49.69
(exc. GST)
$54.66
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $49.69 | $12.422 |
5 - 24 | $47.95 | $11.988 |
25 + | $39.46 | $9.865 |
*price indicative |
- RS Stock No.:
- 126-4959
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO M6 Zinc-Plated Steel Anti-Vibration Mount 72 Compression Load 30 mm Dia. Natural Rubber
Use this RS PRO anti-vibration mount to protect your equipment against vibrations during use. The foot end supports your device and the male end screws into your unit for simple installation.
As it's made from zinc-plated stainless steel and rubber, it's highly durable and resistant to corrosion. This makes it suitable for use in harsh industrial environments. Thanks to its compact size, it's easy to use in engine bays and other confined spaces. It's a versatile option as you can use it either as a bump stop to absorb shock and reduce vibration or as a foot to offer support to a unit.
This mount is commonly used in automotive or industrial environments. You can use it to support motors, compressors and control panels, or as an engine mount.
As it's made from zinc-plated stainless steel and rubber, it's highly durable and resistant to corrosion. This makes it suitable for use in harsh industrial environments. Thanks to its compact size, it's easy to use in engine bays and other confined spaces. It's a versatile option as you can use it either as a bump stop to absorb shock and reduce vibration or as a foot to offer support to a unit.
This mount is commonly used in automotive or industrial environments. You can use it to support motors, compressors and control panels, or as an engine mount.
Features and Benefits
- Male buffer foot anti-vibration mounting type
- Compression deflection of 1 mm
- Compression load of 72 kg
- Diameter of 30 mm
- Overall height of 10 mm
- Natural rubber material
- Maximum operating temperature of +70°C
- Minimum operating temperature of -25°C
- Zinc-plated steel metalwork
- Shore hardness of 55 Shore A
- M6 thread size
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M6 |
Diameter | 30mm |
Overall Height | 10mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 72kg |
Shore Hardness | 55 Shore A |
Series | AV Type D |
Minimum Operating Temperature | -25°C |
Shearing Load | 0 |
Compression Deflection | 1mm |
Maximum Operating Temperature | +70°C |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- RS PRO M8 Anti Vibration Mount, Male Buffer Foot with 72kg Compression Load
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...