- RS Stock No.:
- 126-4337
- Brand:
- RS PRO
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 8
$33.36
(exc. GST)
$36.70
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $33.36 | $4.17 |
5 - 24 | $32.57 | $4.071 |
25 + | $26.81 | $3.351 |
*price indicative |
- RS Stock No.:
- 126-4337
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Female - Female Anti-Vibration Mounts
RS Pro cylindrical female to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M4 |
Diameter | 16mm |
Overall Height | 15mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Shore Hardness | 50 Shore A |
Compression Load | 9.9kg |
Series | AV Type C |
Minimum Operating Temperature | -25°C |
Compression Deflection | 1.5mm |
Shearing Load | 3.15kg |
Maximum Operating Temperature | +70°C |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...