- RS Stock No.:
- 126-4285
- Brand:
- RS PRO
19 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 8
$51.78
(exc. GST)
$56.96
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $51.78 | $6.472 |
5 - 24 | $50.52 | $6.315 |
25 + | $41.58 | $5.198 |
*price indicative |
- RS Stock No.:
- 126-4285
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Female Anti-Vibration Mounts
RS Pro cylindrical male to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Female Bobbin |
Thread Size | M5 |
Diameter | 12mm |
Overall Height | 19mm |
Material | Natural Rubber |
Compression Load | 7kg |
Shore Hardness | 60 Shore A |
Metalwork | Zinc Plated Steel |
Shearing Load | 2.56kg |
Compression Deflection | 1.9mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Series | AV Type B |
Related links
- RS PRO Cylindrical M4 Anti Vibration Mount with 7kg Compression Load
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...