- RS Stock No.:
- 126-3952
- Brand:
- RS PRO
6 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) 1 Bag of 4
$30.28
(exc. GST)
$33.31
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $30.28 | $7.57 |
5 - 24 | $28.77 | $7.192 |
25 + | $27.32 | $6.83 |
*price indicative |
- RS Stock No.:
- 126-3952
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Male Anti-Vibration Mounts
RS Pro cylindrical male to male anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M6 |
Diameter | 20mm |
Overall Height | 30mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 29.99kg |
Shore Hardness | 70 Shore A |
Compression Deflection | 3mm |
Series | AV Type A |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Shearing Load | 12.05kg |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...