- RS Stock No.:
- 126-3915
- Brand:
- RS PRO
87 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$70.13
(exc. GST)
$77.14
(inc. GST)
Units | Per unit |
1 - 4 | $70.13 |
5 - 24 | $68.39 |
25 + | $56.29 |
- RS Stock No.:
- 126-3915
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Cylindrical Male - Male Anti-Vibration Mounts
RS Pro cylindrical male to male anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression.
Suitable Applications:
Large static generator engines
Compressors
Motors
Electronic control panels
Engine Mounts
Compressors
Motors
Electronic control panels
Engine Mounts
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M12 |
Diameter | 75mm |
Foot Height | 40mm |
Overall Height | 40mm |
Static Load Capacity | 178kg |
Mounting Type | Screw-in |
Shore Hardness | 40 Shore A |
Foot Shape | Cylindrical |
Compression Load | 178kg |
Metalwork | Stainless Steel |
Compression Deflection | 4mm |
Maximum Operating Temperature | +100°C |
Series | AV Type A |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET M10 Anti Vibration Mount, Female to Female Bobbin with 178kg...