- RS Stock No.:
- 474-880
- Mfr. Part No.:
- SF-10
- Brand:
- Taica
28 In Global stock for delivery within 10 working day(s)
999971 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) 1 Bag of 1
$71.98
(exc. GST)
$79.18
(inc. GST)
Bag(s) | Per Bag |
1 - 5 | $71.98 |
6 - 11 | $70.46 |
12 + | $69.37 |
- RS Stock No.:
- 474-880
- Mfr. Part No.:
- SF-10
- Brand:
- Taica
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Insulator SF-2 to SF-50 Series
SF series to be used in compression only applications. These mounts have a plate at the bottom instead of a bolt.
All SUS versions are stainless steel equivalents.
All SUS versions are stainless steel equivalents.
Features and Benefits
• Compression Dampens to a Lower Frequency than Rubber and Neoprene Mounts
• Also Absorbs Shock and Reduces Noise
• Base Mounting with Top Stud Fixing
• Dampens Vibrations on Four Legged Subject Load from 5 kg up to 50 kg
• Strong Bond Between Metal Parts and Silicon
• Excellent for Outdoor Use
• SF-2, SF-5 and SF-10 have stainless steel bottom plate
• SF-2 SUS, SF-5 SUS and SF-10 SUS are full stainless steel versions
• Also Absorbs Shock and Reduces Noise
• Base Mounting with Top Stud Fixing
• Dampens Vibrations on Four Legged Subject Load from 5 kg up to 50 kg
• Strong Bond Between Metal Parts and Silicon
• Excellent for Outdoor Use
• SF-2, SF-5 and SF-10 have stainless steel bottom plate
• SF-2 SUS, SF-5 SUS and SF-10 SUS are full stainless steel versions
Application Information
Ideal for Vacuum Pumps, Precision Equipment, Measuring Applications, On-Board Computers and Other Sensitive Electronic Equipment.
SF-30 and SF-50
Ideal for when there is a need for damping heavy load vibration. An excellent choice for outdoor use due to its durable alphagel® which is wrapped with EPDM rubber.
Note
A bag contains 1 item
Warning
Not Suitable for Applications Involving Uneven Loads, Angular Loading, Twisting, Tensile or Shearing Loads.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Silicone Low Frequency Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male Buffer Foot |
Thread Size | M6 |
Diameter | 30mm |
Foot Height | 22mm |
Overall Height | 40mm |
Material | Silicone |
Foot Shape | Cylindrical |
Metalwork | Stainless Steel |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +200°C |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- Taica Cylindrical M10 Anti Vibration Mount, Male Buffer Foot
- Taica M6 Anti Vibration Mount, Male to Male Bobbin
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- Taica M6 Anti Vibration Mount, Male Buffer Foot
- Taica Cylindrical M10 Anti Vibration Mount
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...