RS PRO LED Stroboscope, 999999fp/min Max, 0.02 % Accuracy
- RS Stock No.:
- 254-2485
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 254-2485
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Best Accuracy | 0.02 % | |
| Flash Colour | LED White | |
| Dimensions | 191 x 82 x 60mm | |
| Maximum Speed | 999999fp/min | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Best Accuracy 0.02 % | ||
Flash Colour LED White | ||
Dimensions 191 x 82 x 60mm | ||
Maximum Speed 999999fp/min | ||
- COO (Country of Origin):
- DE
The RS PRO strobe pocket LED LASER This high quality digital instrument is battery powered and can be used for measuring rotational speed as well as carrying out inspections of machinery. The LED light provides a powerful beam that can be varied in flash rate from 30 to 300,000 fpm. The RT LED Strobe also has the facility to adjust flash duration to ensure a crisp image, and includes time delay for greater flexibility.
Auto-sync laser function
Light intensity 9,000 LUX
Ergonomic one-handed operation
Light intensity 9,000 LUX
Ergonomic one-handed operation