DeWALT 54 V Strimmer, 9 Ah
- RS Stock No.:
- 458-088
- Mfr. Part No.:
- DCM571X1-GB
- Brand:
- DeWALT
Subtotal (1 unit)*
$1,291.56
(exc. GST)
$1,420.72
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,291.56 |
*price indicative
- RS Stock No.:
- 458-088
- Mfr. Part No.:
- DCM571X1-GB
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Cordless Rod & Bolt Cutter | |
| Nominal Voltage | 54V | |
| Battery Capacity | 9Ah | |
| Series | DCM571X | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Cordless Rod & Bolt Cutter | ||
Nominal Voltage 54V | ||
Battery Capacity 9Ah | ||
Series DCM571X | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The DeWALT lightweight design of this battery pack offers users upgraded 4.0Ah power without sacrificing size or adding extra weight compared to the 18V 3.0Ah battery pack, enhancing manoeuvrability and comfort during use. Its inbuilt protection system guards against overheat, overload, and deep discharge, ultimately extending the battery's lifespan and ensuring safer operation. Additionally, with no memory effect and minimal self-discharge, users can experience maximum productivity and minimal downtime, making it an ideal choice for demanding tasks where reliability and efficiency are paramount.
Total assembled length 1.8m
Well balanced weight 3.6kg
