Siemens, SIWAREX Series Load Cell, WEEE, REACH, RoHS Standard
- RS Stock No.:
- 233-8993
- Mfr. Part No.:
- 7MH5102-1KD00
- Brand:
- Siemens
Subtotal (1 unit)*
$253.83
(exc. GST)
$279.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $253.83 |
*price indicative
- RS Stock No.:
- 233-8993
- Mfr. Part No.:
- 7MH5102-1KD00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Load Cell | |
| Accessory Type | Load Cell | |
| Series | SIWAREX | |
| Standards/Approvals | WEEE, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Load Cell | ||
Accessory Type Load Cell | ||
Series SIWAREX | ||
Standards/Approvals WEEE, REACH, RoHS | ||
Siemens SIWAREX WL Series Load Cell, 3m Length, IP65 Rating - 7MH5102-1KD00
This load cell is a vital component designed for precise weighing applications within the industrial sector. With an IP65 rating, it is protected against dust and water, allowing it to perform reliably in challenging environments. The unit features a generous 3m cable length, enhancing installation flexibility in various setups.
Features & Benefits
• High precision load cell provides accurate measurements
• Robust construction ensures durability in demanding conditions
• Designed for seamless compatibility with industrial usage
• Suitable for use in automation, electronics, and mechanical fields
Applications
• Used with weighing systems in manufacturing processes
• Ideal for automated material handling and logistics
• Effective in quality control for accurate measurement
• Utilised in research settings requiring precise data collection
What is the significance of the IP65 rating for this component?
An IP65 rating indicates that the load cell is fully protected against dust and can withstand low-pressure water jets, making it suitable for use in industrial environments where exposure to moisture is likely.
How does the 3m cable length enhance usability?
A 3m cable provides additional flexibility during installation, allowing the load cell to be positioned at a more convenient distance from the control unit while maintaining a tidy setup.
What types of systems can benefit from this load cell?
This load cell is beneficial for systems requiring precise weight measurements, such as conveyor scales, batching systems, and quality assurance setups across various industries.
How does this load cell contribute to measurement accuracy?
The high precision design of this load cell minimises measurement errors, ensuring that users receive reliable and accurate weight data, which is essential for quality control and operational efficiency.
