Micro-Measurements Strain Gauge, ±5% Range, 350Ω

Unavailable
RS will no longer stock this product.
RS Stock No.:
223-6463
Mfr. Part No.:
MMF403929
Brand:
Micro-Measurements
Find similar products by selecting one or more attributes.
Select all

Brand

Micro-Measurements

Force/ Load Measurement Range

±5%

Gauge Resistance

350Ω

Terminal Type

Linear

Housing Material

STC06 Steel

Width

4.57mm

Gauge Length

6.35mm

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+175°C

The Micro Measurements range consists of linear strain gauge with copper solder tabs, designed to measure the strain and force of an item. These are specifically suited for water-exposure applications. Based on the CEA Series with Option P2 pre-attached cables, W2A strain gauges are fully enclosed with a silicone rubber coating and tested to 1 meter water depth, 30 minutes duration.

Strain gauges are suitable for measurement of both static and dynamic applications
Reliable, trustworthy reading
Clear alignment marks