Rubbermaid Commercial Products Storage Box, 13.97cm x 27.94cm x 26.67cm
- RS Stock No.:
- 242-5623
- Mfr. Part No.:
- 1902459
- Brand:
- Rubbermaid Commercial Products
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 242-5623
- Mfr. Part No.:
- 1902459
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Height | 13.97cm | |
| Width | 27.94cm | |
| Depth | 26.67cm | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Height 13.97cm | ||
Width 27.94cm | ||
Depth 26.67cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rubbermaid Commercial Products executive quick cart caddy is great for organizing amenities with its adjustable and removable dividers. Enables housekeeping professionals to easily move throughout the property with a lightweight, compact cleaning caddy.
Repels oil, water and stains with Teflon fabric protector coating to maintain aesthetics and protect against daily use
High-performance material construction provides strength to withstand rigorous daily use
Adjustable dividers help organize amenities and supplies
High-performance material construction provides strength to withstand rigorous daily use
Adjustable dividers help organize amenities and supplies
