Rubbermaid Commercial Products Plastic Storage Container x 711.2mm x 22.5in, White
- RS Stock No.:
- 242-5646
- Mfr. Part No.:
- FG352600WHT
- Brand:
- Rubbermaid Commercial Products
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 242-5646
- Mfr. Part No.:
- FG352600WHT
- Brand:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Type | Storage Bin | |
| Bin Material | Plastic | |
| Overall Height | 22.5in | |
| Overall Width | 711.2mm | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Type Storage Bin | ||
Bin Material Plastic | ||
Overall Height 22.5in | ||
Overall Width 711.2mm | ||
Colour White | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Products square BRUTE container, is designed with professional-grade, heavy-duty plastic that won't rust, chip, or fade. These containers have reinforced rims, moulded grips for easy lifting, and anti-jam nesting for easy storage.
Square shape offers up to 14% more capacity than round containers
Nesting handles allow secure fit in side-by-side use
Nesting handles allow secure fit in side-by-side use
