RS PRO 3 Tread Aluminium Steps 750mm Platform Height, Yellow
- RS Stock No.:
- 789-8501
- Brand:
- RS PRO
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 789-8501
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Steps | 3 | |
| Platform Height | 750mm | |
| Material | Aluminium | |
| Colour | Yellow | |
| Weight | 8.5kg | |
| Overall Height | 1405mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Steps 3 | ||
Platform Height 750mm | ||
Material Aluminium | ||
Colour Yellow | ||
Weight 8.5kg | ||
Overall Height 1405mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Folding Step with Tool Tray
Professional folding steps in a range of sizes with a large built in tool tray. The top handle of the steps also incorporates a very handy tool holder.
Large tool tray with various uses
Built into the handle tool carrier
Big anti slip feet
Has a capacity of 150 kg
Complies to EN-14183
Built into the handle tool carrier
Big anti slip feet
Has a capacity of 150 kg
Complies to EN-14183
