Stanley Cable Staples

This image is representative of the product range

Subtotal (1 unit)*

$9.43

(exc. GST)

$10.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.43

*price indicative

RS Stock No.:
777-0021
Mfr. Part No.:
1-CT306T
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Cable Staples

Staple Size

10 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Stanley Stapler Accessories


Professional Stanley staples with curved heads suitable for securing telephone cable and other low voltage wire.

Packs of 1000 and 5000

Flat and Curved Head

Light or Heavy Duty Staples

6, 8, 10, 11, 12 and 14mm size staples

Related links