Wurth Elektronik Standoff M3, 6 mm Body, Steel
- RS Stock No.:
- 205-3024
- Mfr. Part No.:
- 970060321
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 5000 units)*
$2,080.00
(exc. GST)
$2,290.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 5000 - 20000 | $0.416 | $2,080.00 |
| 25000 + | $0.374 | $1,870.00 |
*price indicative
- RS Stock No.:
- 205-3024
- Mfr. Part No.:
- 970060321
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Standoff | |
| Length | 6mm | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Standoff | ||
Length 6mm | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SSTII series M3 inner thread, female/female spacer stud. It is made of steel with gloss zinc surface finishing.
Length = 6mm
Wrench (SW) = 5.5
Operating temperature = -55°C and +150 °C
Related links
- Wurth Elektronik Standoff M3 Steel
- Wurth Elektronik Threaded Standoff M3 Polyamide
- Wurth Elektronik Threaded Standoff M3 Brass
- Wurth Elektronik Standoff M3 6 mm Body, Steel
- Wurth Elektronik Standoff M3 6 mm Body, Steel
- Wurth Elektronik Standoff M3 6 mm Body, Steel
- Wurth Elektronik Standoff M3 6 mm Body, Steel
- Wurth Elektronik Standoff M3 6 mm Body, Steel
