WA-SSTIE Steel Spacer Stud, metric, inte
- RS Stock No.:
- 176-8051
- Mfr. Part No.:
- 971200151
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 box of 2000 units)*
$1,886.00
(exc. GST)
$2,074.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stock information currently inaccessible
Units | Per unit | Per Box* |
|---|---|---|
| 2000 - 2000 | $0.943 | $1,886.00 |
| 4000 - 8000 | $0.899 | $1,798.00 |
| 10000 + | $0.842 | $1,684.00 |
*price indicative
- RS Stock No.:
- 176-8051
- Mfr. Part No.:
- 971200151
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Body Length | 20mm | |
| Thread Size | M2.5 | |
| Gender Type | Male/Female | |
| Material | Steel | |
| Body Shape | Hex | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Body Length 20mm | ||
Thread Size M2.5 | ||
Gender Type Male/Female | ||
Material Steel | ||
Body Shape Hex | ||
- COO (Country of Origin):
- DE
Steel Spacer Stud with metric thread internal / external (range supplied without nut). For use in multi-level applications
