Phoenix Contact UTWE Series UTWE 6/5+1 Terminal Strip, 12-Way, 24A, 24 → 8 AWG Wire, Screw Termination

Subtotal (1 pack of 5 units)*

$2,048.72

(exc. GST)

$2,253.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$409.744$2,048.72

*price indicative

RS Stock No.:
216-2725
Mfr. Part No.:
3069049
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

12

Current Rating

24A

Wire Size

24 → 8 AWG

Termination Method

Screw

Mounting Type

Wall Mount

Material

Polyamide

Voltage Rating

400 V

Pitch

8.2mm

Series

UTWE

Gender

Female

COO (Country of Origin):
PL
The Phoenix Contact test terminal strip has nominal voltage is 400 V, nominal current is 24 A and used screw connection. It has 12 connection and width is 82.3 mm which used wall mounting type. Its colour is grey and it is designed for the most stringent

Ambient temperature -60 °C to 85 °C
Used PA insulating material

Related links