Phoenix Contact UTWE Series UTWE 6-2/9 Terminal Strip, 18-Way, 30A, 24 → 8 AWG Wire, Screw Termination
- RS Stock No.:
- 207-3061
- Mfr. Part No.:
- 3069656
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 22/07/2024
Price (ex. GST) Each
$526.12
(exc. GST)
$578.73
(inc. GST)
Units | Per unit |
---|---|
1 + | $526.12 |
- RS Stock No.:
- 207-3061
- Mfr. Part No.:
- 3069656
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact test terminal strip is cost-effective, space saving which has nominal voltage is 400 V, nominal current is 125 A and used screw connection. It has 18 connection which used wall mounting type and colour is grey.
Ambient temperature -60 °C to 85 °C
Used PA insulating material
Used PA insulating material
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Number of Ways | 18 |
Current Rating | 30A |
Wire Size | 24 → 8 AWG |
Termination Method | Screw |
Mounting Type | Wall Mount |
Material | Polyamide |
Voltage Rating | 400 V |
Pitch | 8.2mm |
Series | UTWE |
Gender | Female |
Related links
- Phoenix Contact UTWE Series UTWE 6-2/F19 Terminal Strip, 38-Way,...
- Phoenix Contact UTWE Series UTWE 6-2/E7 Terminal Strip, 14-Way,...
- Phoenix Contact UTWE Series UTWE 6-2/C19 Terminal Strip, 38-Way,...
- Phoenix Contact UTWE Series UTWE 6-2/B19 Terminal Strip, 38-Way,...
- Phoenix Contact UTWE Series UTWE 6-2/18 Non-Fused Terminal Block,...
- Phoenix Contact UTWE Series UTWE 6/8+1 Non-Fused Terminal Block,...
- Phoenix Contact UTWE Series UTWE 6-2/8 Non-Fused Terminal Block,...
- Phoenix Contact UTWE Series UTWE 6-2/24 Non-Fused Terminal Block,...