Phoenix Contact PTRE Series PTRE 6-2/8 Non-Fused Terminal Block, 16-Way, 30A, 20 → 8 AWG Wire, Push In
- RS Stock No.:
- 201-6294
- Mfr. Part No.:
- 3069853
- Brand:
- Phoenix Contact
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$486.85
(exc. GST)
$535.53
(inc. GST)
Units | Per unit |
---|---|
1 + | $486.85 |
- RS Stock No.:
- 201-6294
- Mfr. Part No.:
- 3069853
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
The Phoenix Contact PTRE grey Din rail mounted push-in test terminal strip with 16 connections, 97.8mm width is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations.
Space saving, thanks to compact, modular test terminal strips
Maximum safety with leading and automatic transformer short circuit
Maximum safety with leading and automatic transformer short circuit
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Number of Ways | 16 |
Current Rating | 30A |
Wire Size | 20 → 8 AWG |
Termination Method | Push In |
Mounting Type | DIN Rail |
Material | Polyamide |
Voltage Rating | 400 V |
Pitch | 8.2mm |
Series | PTRE |
Wire Protection | Yes |
Gender | Female |
Related links
- Phoenix Contact PTRE Series PTRE 6-2/D19 Non-Fused Terminal Block,...
- Phoenix Contact PTRE Series PTRE 6-2/19 Non-Fused Terminal Block,...
- Phoenix Contact PTRE Series PTRE 6-2/24 Non-Fused Terminal Block,...
- Phoenix Contact PTRE Series PTRE 6-2/25 Non-Fused Terminal Block,...
- Phoenix Contact PTRE Series PTRE 6-2/H19 Non-Fused Terminal Block,...
- Phoenix Contact PTRE Series PTRE 6-2/7 Non-Fused Terminal Block,...
- Phoenix Contact PTRE Series PTRE 6-2/4 Non-Fused Terminal Block,...
- Phoenix Contact PTRE Series PTRE 6-2/6 Non-Fused Terminal Block,...