Phoenix Contact PTRE Series PTRE 6-2/11 Non-Fused Terminal Block, 22-Way, 30A, 20 → 8 AWG Wire, Push In
- RS Stock No.:
- 201-5811
- Mfr. Part No.:
- 3069860
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$605.51
(exc. GST)
$666.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $605.51 |
*price indicative
- RS Stock No.:
- 201-5811
- Mfr. Part No.:
- 3069860
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 22 | |
| Current Rating | 30A | |
| Wire Size | 20 → 8 AWG | |
| Termination Method | Push In | |
| Mounting Type | DIN Rail | |
| Material | Polyamide | |
| Pitch | 8.2mm | |
| Voltage Rating | 400 V | |
| Wire Protection | Yes | |
| Series | PTRE | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 22 | ||
Current Rating 30A | ||
Wire Size 20 → 8 AWG | ||
Termination Method Push In | ||
Mounting Type DIN Rail | ||
Material Polyamide | ||
Pitch 8.2mm | ||
Voltage Rating 400 V | ||
Wire Protection Yes | ||
Series PTRE | ||
Gender Female | ||
The Phoenix Contact PTRE grey Din rail mounted push-in test terminal strip with 22 connections, 122.3mm width is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations.
Space saving, thanks to compact, modular test terminal strips
Maximum safety with leading and automatic transformer short circuit
Maximum safety with leading and automatic transformer short circuit
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact PTRE Series PTRE 6-2/16 Non-Fused Terminal Block 30A Push In
- Phoenix Contact PTRE Series PTRE 6-2/10 Non-Fused Terminal Block 30A Push In
- Phoenix Contact PTRE Series PTRE 6-2/6 Non-Fused Terminal Block 30A Push In
- Phoenix Contact PTRE Series PTRE 6-2/25 Non-Fused Terminal Block 30A Push In
- Phoenix Contact PTRE Series PTRE 6-2/19 Non-Fused Terminal Block 30A Push In
- Phoenix Contact PTRE Series PTRE 6-2/H19 Non-Fused Terminal Block 30A Push In
- Phoenix Contact PTRE Series PTRE 6-2/B19 Non-Fused Terminal Block 30A Push In
- Phoenix Contact PTRE Series PTRE 6-2/5 Non-Fused Terminal Block 30A Push In
