Phoenix Contact FAME 3 Series RSCWE 6-3/20 Non-Fused Terminal Block, 40-Way, 30A, 24 → 8 AWG Wire
- RS Stock No.:
- 201-4273
- Mfr. Part No.:
- 3969959
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$1,860.89
(exc. GST)
$2,046.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,860.89 |
*price indicative
- RS Stock No.:
- 201-4273
- Mfr. Part No.:
- 3969959
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Ways | 40 | |
| Current Rating | 30A | |
| Wire Size | 24 → 8 AWG | |
| Mounting Type | Wall Mount | |
| Material | Polyamide | |
| Pitch | 8.2mm | |
| Voltage Rating | 400 V | |
| Wire Protection | Yes | |
| Series | FAME 3 | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ways 40 | ||
Current Rating 30A | ||
Wire Size 24 → 8 AWG | ||
Mounting Type Wall Mount | ||
Material Polyamide | ||
Pitch 8.2mm | ||
Voltage Rating 400 V | ||
Wire Protection Yes | ||
Series FAME 3 | ||
Gender Female | ||
The Phoenix Contact PTRE grey wall mounted, ring cable lug test terminal strip with 40 connections, 195.6mm width is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations.
Space saving, thanks to compact, modular test terminal strips
Maximum safety with leading and automatic transformer short circuit
Maximum safety with leading and automatic transformer short circuit
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact FAME 3 Series RSCWE 6-3/6 Non-Fused Terminal Block 30A, 24 → 8 AWG Wire
- Phoenix Contact FAME 3 Series RSCWE 6-3/4 Non-Fused Terminal Block 30A, 24 → 8 AWG Wire
- Phoenix Contact FAME 3 Series RSCWE 6-3/10 Non-Fused Terminal Block 30A, 24 → 8 AWG Wire
- Phoenix Contact FAME 3 Series RSCWE 6-3/8 Non-Fused Terminal Block 30A, 24 → 8 AWG Wire
- Phoenix Contact FAME 3 Series RSCWE 6-3/19 Non-Fused Terminal Block 30A, 24 → 8 AWG Wire
- Phoenix Contact FAME 3 Series RSCWE 6-3/5 Non-Fused Terminal Block 30A, 24 → 8 AWG Wire
- Phoenix Contact FAME 3 Series RSCWE 6-3/16 Non-Fused Terminal Block 30A, 24 → 8 AWG Wire
- Phoenix Contact FAME 3 Series RSCWE 6-3/12 Non-Fused Terminal Block 30A, 24 → 8 AWG Wire
