Phoenix Contact FAME 2 Series PTWE 6-2/13 Non-Fused Terminal Block, 26-Way, 30A, 20 → 8 AWG Wire, Push In
- RS Stock No.:
- 201-4107
- Mfr. Part No.:
- 3069836
- Brand:
- Phoenix Contact
On back order for despatch 13/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$761.28
(exc. GST)
$837.41
(inc. GST)
Units | Per unit |
1 + | $761.28 |
- RS Stock No.:
- 201-4107
- Mfr. Part No.:
- 3069836
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
The Phoenix Contact PTWE grey wall mounted push-in test terminal strip with 26 connections, 138.6mm width is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations.
Space saving, thanks to compact, modular test terminal strips
Maximum safety with leading and automatic transformer short circuit
Maximum safety with leading and automatic transformer short circuit
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Number of Ways | 26 |
Current Rating | 30A |
Wire Size | 20 → 8 AWG |
Termination Method | Push In |
Mounting Type | Wall Mount |
Material | Polyamide |
Pitch | 8.2mm |
Voltage Rating | 400 V |
Series | FAME 2 |
Wire Protection | Yes |
Gender | Female |
Related links
- RS PRO Non-Fused Terminal Block 57A Screw Down Termination
- Phoenix Contact PTRE Series PTRE 6-2/B7 Non-Fused Terminal Block...
- Sato Parts Non-Fused Terminal Block 10A 26 → 14 AWG Wire, Spring...
- Phoenix Contact UTWE Series UTWE 6-2/19 Non-Fused Terminal Block...
- Phoenix Contact UTWE Series UTWE 6-2/C14 Non-Fused Terminal Block 30A Screw
- Phoenix Contact FAME 2 Series PTWE 6-2/G19 Non-Fused Terminal...
- Phoenix Contact UTWE Series UTWE 6-2/13 Non-Fused Terminal Block...
- Phoenix Contact UTWE Series UTWE 6-2/16 Non-Fused Terminal Block...