RS PRO Stainless Steel Pipe Fitting, Straight Decagon Union, Male R 1-1/2in x Female Rc 1-1/2in
- RS Stock No.:
- 826-7141
- Brand:
- RS PRO
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$275.66
(exc. GST)
$303.23
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $275.66 |
5 - 9 | $268.80 |
10 + | $262.09 |
- RS Stock No.:
- 826-7141
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Fitting Threaded Union M/F (NPS)
RS male/female threaded unions are easy to connect and disconnect and are available in a variety of sizes.
Material: 316
MSS SP-83
MSS SP-83
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Fitting Type | Union |
Pipe Fitting Connection Type | Threaded |
Fitting Direction | Straight |
Shape | Decagon |
Thread Size 1 | 1-1/2in |
Thread Size 2 | 1-1/2in |
Connection Gender 1 | Male |
Connection Gender 2 | Female |
Thread Standard 1 | R (taper) |
Thread Standard 2 | Rc (taper) |
Length | 100.584mm |
Related links
- RS PRO Stainless Steel Pipe Fitting, Straight Decagon Union,...
- RS PRO Stainless Steel Pipe Fitting, Straight Octagon Union, Male...
- RS PRO Stainless Steel Pipe Fitting, Straight Decagon Union,...
- RS PRO Stainless Steel Pipe Fitting, Straight Decagon Union,...
- RS PRO Stainless Steel Pipe Fitting, Straight Decagon Union,...
- RS PRO Stainless Steel Pipe Fitting, Straight Hexagon Bush, Male R...
- RS PRO Stainless Steel Pipe Fitting, Straight Hexagon Bush, Male R...
- RS PRO Stainless Steel Pipe Fitting, 90° Circular Elbow, Male R...