- RS Stock No.:
- 826-6946
- Brand:
- RS PRO
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$84.20
(exc. GST)
$92.62
(inc. GST)
Units | Per unit |
1 - 4 | $84.20 |
5 - 9 | $82.73 |
10 + | $80.70 |
- RS Stock No.:
- 826-6946
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Fitting 90゚Street Elbow NPS
Material: 316
ASME B16.11
ASME B16.11
Specifications
Attribute | Value |
---|---|
Fitting Type | Elbow |
Pipe Fitting Connection Type | Threaded |
Fitting Direction | 90° |
Shape | Circular |
Thread Size 1 | 1/2in |
Thread Size 2 | 1/2in |
Connection Gender 1 | Male |
Connection Gender 2 | Female |
Thread Standard 1 | R (taper) |
Thread Standard 2 | Rc (taper) |
Related links
- RS PRO Stainless Steel Pipe Fitting Male R 3/4in x Female Rc 1/2in
- RS PRO Stainless Steel Pipe Fitting Female Rc 1/2in x Female Rc 1/2in
- RS PRO Stainless Steel Pipe Fitting Male R 1/4in x Female Rc 1/4in
- RS PRO Stainless Steel Pipe Fitting Male R 3/8in x Female Rc 3/8in
- RS PRO Stainless Steel Pipe Fitting Male R 3/4in x Female Rc 3/4in
- SMC Axial type Pneumatic Actuated Valve 2944.5 Nl/min
- SMC Twist Selector (3 Position) 2 Position Hand Valve Pneumatic...
- SMC Axial type Pneumatic Actuated Valve 1 MPa